- RS Stock No.:
- 758-2433
- Mfr. Part No.:
- 712D-12
- Manufacturer:
- Teledyne
31 In stock for delivery within 2 working days
Added
Price Each
€102.93
(exc. VAT)
€126.60
(inc. VAT)
Units | Per unit |
1 - 4 | €102.93 |
5 - 9 | €99.83 |
10 - 24 | €96.75 |
25 - 49 | €91.62 |
50 + | €86.46 |
- RS Stock No.:
- 758-2433
- Mfr. Part No.:
- 712D-12
- Manufacturer:
- Teledyne
Technical data sheets
Legislation and Compliance
Product Details
Teledyne RF Relay
The Teledyne 712D series PCB mount DPDT ultra-miniature RF relay is actuated with 12VDC coil voltage at a frequency of 1GHz. It is a relay with an internal diode for coil transient suppression. This relay has a low profile height of 6.99mm and is designed for use when close PCB spacing is required. This relay has unique construction features and manufacturing techniques that provide excellent resistance to environmental extremes and overall high reliability. It is hermetically sealed and gives excellent switching performance from Dry circuit to 1A. A typical RF application for this relay is in handheld radio transceivers which combines the features of good RF performance, small size, low coil power dissipation and high reliability, making it a preferred method of transmitting/receive switching.
Features and Benefits
Coil power is 450mW
Coil resistance is 390ohm
Contact termination is solder pin
Dimensions are 9.4mm x 6.99mm
Gold-plated contacts
High reliability
High resistance to shock and vibration
Low insertion loss i.e. isolation and intercontact capacitance of 0.4pF
Operating temperature ranging between -55°C and 85°C
Uniframe design provides high magnetic efficiency and mechanical rigidity
Coil resistance is 390ohm
Contact termination is solder pin
Dimensions are 9.4mm x 6.99mm
Gold-plated contacts
High reliability
High resistance to shock and vibration
Low insertion loss i.e. isolation and intercontact capacitance of 0.4pF
Operating temperature ranging between -55°C and 85°C
Uniframe design provides high magnetic efficiency and mechanical rigidity
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Relay Type | RF Relay |
Coil Resistance | 390Ω |
Contact Resistance | 150 mΩ |
Contact Configuration | DPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Contact Voltage | 28V dc |
Coil Power | 450mW |
Contact Material | Gold Plated |
Height | 6.99mm |
Operating Time Including Bounce | 4ms |
Dimensions | 9.4(Dia.) x 6.99mm |
Maximum Operating Temperature | +85°C |
Contact Current Rating | 1A |
Diameter | 9.4mm |
Minimum Operating Temperature | -55°C |
Relay Switching Classification | General Purpose Relay |
Length | 9.4mm |
Depth | 9.4mm |
Terminal Type | Through Hole |
Switching Voltage | 28V dc |
Operating Temperature Range | -55 → +85°C |
Life | 1000000Cycles |
- RS Stock No.:
- 758-2433
- Mfr. Part No.:
- 712D-12
- Manufacturer:
- Teledyne