Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XL
- RS Stock No.:
- 103-349
- Mfr. Part No.:
- S463ORRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€34.62
(exc. VAT)
€42.58
(inc. VAT)
Temporarily out of stock
- Shipping from 14 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €34.62 |
*price indicative
- RS Stock No.:
- 103-349
- Mfr. Part No.:
- S463ORRXL
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | XL | |
Colour | Orange | |
Clothing Type | Bomber Jacket | |
Gender | Unisex | |
Series | S463 | |
Fitting | Standard | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size XL | ||
Colour Orange | ||
Clothing Type Bomber Jacket | ||
Gender Unisex | ||
Series S463 | ||
Fitting Standard | ||
Related links
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XXXXXXL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XXXXXL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XXXXL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, L
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XS
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, M
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XXL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, S