CODUPAL Lumina Yellow/Navy Unisex Hi Vis Jacket, XXL
- RS Stock No.:
- 315-351
- Mfr. Part No.:
- 260C/V/2XL
- Manufacturer:
- CODUPAL
Subtotal (1 unit)*
€110.44
(exc. VAT)
€135.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €110.44 |
*price indicative
- RS Stock No.:
- 315-351
- Mfr. Part No.:
- 260C/V/2XL
- Manufacturer:
- CODUPAL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CODUPAL | |
Size | XXL | |
Colour | Yellow/Navy | |
Clothing Type | Hi Vis Jacket | |
Gender | Unisex | |
Series | Lumina | |
Select all | ||
---|---|---|
Brand CODUPAL | ||
Size XXL | ||
Colour Yellow/Navy | ||
Clothing Type Hi Vis Jacket | ||
Gender Unisex | ||
Series Lumina | ||
Related links
- CODUPAL Lumina Yellow/Navy Unisex Hi Vis Jacket, M
- CODUPAL Lumina Yellow/Navy Unisex Hi Vis Jacket, XL
- CODUPAL Lumina Yellow/Navy Unisex Hi Vis Jacket, L
- CODUPAL Lumina Yellow/Navy Waterproof Hi Vis Trousers
- CODUPAL Zeus Yellow/Navy Unisex Hi Vis Jacket, XXL
- CODUPAL Athéna Yellow/Navy Unisex Hi Vis Jacket, XXL
- CODUPAL 260C/V Yellow/Navy Unisex Hi Vis Jacket, XXXL
- CODUPAL 260C/V Yellow/Navy Unisex Hi Vis Jacket, S