Mascot Workwear BLACKPOOL Orange/Navy Unisex Hi Vis Softshell Jacket, XXL
- RS Stock No.:
- 218-4024
- Mfr. Part No.:
- 15502-246-14010 XXL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€143.72
(exc. VAT)
€176.78
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €143.72 |
*price indicative
- RS Stock No.:
- 218-4024
- Mfr. Part No.:
- 15502-246-14010 XXL
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | XXL | |
Colour | Orange/Navy | |
Clothing Type | Softshell Jacket | |
Gender | Unisex | |
Hooded | Yes | |
Material Properties | Water Repellent | |
Outer Material | Polyester | |
Series | BLACKPOOL | |
EN Standards | EN ISO 20471 Classe 3 | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size XXL | ||
Colour Orange/Navy | ||
Clothing Type Softshell Jacket | ||
Gender Unisex | ||
Hooded Yes | ||
Material Properties Water Repellent | ||
Outer Material Polyester | ||
Series BLACKPOOL | ||
EN Standards EN ISO 20471 Classe 3 | ||
Related links
- Mascot Workwear BLACKPOOL Orange/Navy Unisex Hi Vis Softshell Jacket, M
- Mascot Workwear BLACKPOOL Orange/Navy Unisex Hi Vis Softshell Jacket, L
- Mascot Workwear BLACKPOOL Orange/Navy Unisex Hi Vis Softshell Jacket, XL
- Mascot Workwear BLACKPOOL Orange/Navy Unisex Hi Vis Softshell Jacket, S
- Mascot Workwear BLACKPOOL Yellow/Black Unisex Hi Vis Softshell Jacket, XXL
- Mascot Workwear BLACKPOOL Yellow/Black Unisex Hi Vis Softshell Jacket, M
- Mascot Workwear BLACKPOOL Yellow/Black Unisex Hi Vis Softshell Jacket, L
- Mascot Workwear BLACKPOOL Yellow/Black Unisex Hi Vis Softshell Jacket, S