- RS Stock No.:
- 237-2776
- Mfr. Part No.:
- HV10-2XL
- Manufacturer:
- C-Safe
View all Hi Vis Jackets
1 In stock for delivery within 2 working days
Price Each
€28.55
(exc. VAT)
€35.12
(inc. VAT)
units | Per unit |
1 + | €28.55 |
- RS Stock No.:
- 237-2776
- Mfr. Part No.:
- HV10-2XL
- Manufacturer:
- C-Safe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The C-Safe HV10 series of yellow Hi-Vis Jacket 300d Polyester Oxford/PU with fluorescent strips to body and arms. Polyester lining 18gsm and size is 2XL.
Conforms to EN471 Class 3
Taped Waterproof Seams
Concealed Hood
Storm Cuff
Logo and Corporate Identity service available
Taped Waterproof Seams
Concealed Hood
Storm Cuff
Logo and Corporate Identity service available
Specifications
Attribute | Value |
Size | XXL |
Colour | Yellow |
Gender | Unisex |
Hooded | Yes |
Material Properties | Waterproof |
Series | HV10 |