Orbit International Valiant Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 242-5774
- Mfr. Part No.:
- H0213/O
- Manufacturer:
- Orbit International
Image representative of range
Subtotal (1 unit)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.52 |
*price indicative
- RS Stock No.:
- 242-5774
- Mfr. Part No.:
- H0213/O
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Valiant | |
| Closure Type | Zipper with Silver Press Stud Storm Flap | |
| Standards/Approvals | EN ISO 20471: 2013, EN 343 3:1, Class 3 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series Valiant | ||
Closure Type Zipper with Silver Press Stud Storm Flap | ||
Standards/Approvals EN ISO 20471: 2013, EN 343 3:1, Class 3 | ||
RoHS Status: Exempt
The Orbit International 3/4 length jacket with a concealed open ended front zip fastening and press stud storn flap. Available in XS-6XL size.
1 internal patch pocket with Velcro fastening
Fixed and concealed hood with draw cord and bell toggles
Sewn on reflective tape and fully taped seams
Available in Yellow colour
Hi-Visibility range and waterproof fabric
Related links
- Orbit International Valiant Yellow Unisex Hi Vis Jacket, M
- Orbit International Valiant Yellow Hi Vis Jacket, L
- Orbit International Valiant Yellow Unisex Hi Vis Jacket, XL
- Orbit International Valiant Yellow Unisex Hi Vis Jacket, S
- Orbit International Valiant Yellow Hi Vis Jacket, 3XL
- Orbit International Valiant Yellow Hi Vis Jacket, 4XL
- Orbit International Valiant Yellow Hi Vis Jacket, XL
- Orbit International Valiant Yellow Hi Vis Jacket, M
