Better World
Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 248-4426
- Mfr. Part No.:
- 73185_369-XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€127.44
(exc. VAT)
€156.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €127.44 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-4426
- Mfr. Part No.:
- 73185_369-XL
- Manufacturer:
- Helly Hansen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Helly Hansen | |
Size | XL | |
Colour | Black/Green/White/Yellow | |
Clothing Type | Thermal Jacket | |
Gender | Unisex | |
Hooded | No | |
Material Properties | Hi-Vis | |
Outer Material | Polyester | |
Better World Verification | bluesign | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Colour Black/Green/White/Yellow | ||
Clothing Type Thermal Jacket | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Hi-Vis | ||
Outer Material Polyester | ||
Better World Verification bluesign | ||
Better World Product Yes | ||
Related links
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Softshell Jacket, XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Winter Jacket, XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, S
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, 4XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, L
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, XXL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, 3XL