- RS Stock No.:
- 249-8343
- Mfr. Part No.:
- BALAN-S
- Manufacturer:
- Orbit International
2 In stock for delivery within 2 working days
Price Each
€25.71
(exc. VAT)
€31.62
(inc. VAT)
Units | Per unit |
1 + | €25.71 |
- RS Stock No.:
- 249-8343
- Mfr. Part No.:
- BALAN-S
- Manufacturer:
- Orbit International
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Orbit International bomber jacket with front two-way open ended zip fastening & press stud stormflap available in waterproof fabric.
It have 2 lower welt pockets, 1 internal patch pocket with velcro fastening
Elasticated hem on the sides & back and elasticated cuffs
Fully taped seams and sewn on reflective tape
300 Denier waterproof fabric
Concealed hood
Quilt lining
300D PU coated polyester, 100% polyester padded lining
Elasticated hem on the sides & back and elasticated cuffs
Fully taped seams and sewn on reflective tape
300 Denier waterproof fabric
Concealed hood
Quilt lining
300D PU coated polyester, 100% polyester padded lining
Specifications
Attribute | Value |
---|---|
Size | S |
Colour | Orange |
Clothing Type | Bomber Jacket |
Gender | Unisex |
Fitting | Ungendered |
Hooded | Yes |
Series | Balan |