- RS Stock No.:
- 250-3888
- Mfr. Part No.:
- SPEEDJMGT
- Manufacturer:
- Delta Plus
2 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€84.00
(exc. VAT)
€103.32
(inc. VAT)
Units | Per unit |
1 + | €84.00 |
- RS Stock No.:
- 250-3888
- Mfr. Part No.:
- SPEEDJMGT
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Speed high Visibility 5 in 1 Parka which is PU coated and made from oxford polyester fabric. It is the high-visibility warning clothing for professional use-test methods and requirement.
Fleece lined garment
Comfort wear for optimised cold protection
Removable sleeves
Attached hood
Inner opening Easy and qualitative marking
Comfort wear for optimised cold protection
Removable sleeves
Attached hood
Inner opening Easy and qualitative marking
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Fluorescent Yellow-Navy Blue |
Clothing Type | Parka Jacket |
Gender | Unisex |
Fitting | Ungendered |
Hooded | No |
Material Properties | Warm, Waterproof |
Lining Material | Polyester |
Outer Material | PU Coated Oxford Polyester |
Series | SPEED |
EN Standards | EN ISO 13688, EN ISO 20471, EN ISO 343 |