T2S Cap Horn Yellow Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 252-1590
- Mfr. Part No.:
- VESTECAPHO3JMXL
- Manufacturer:
- T2S
Subtotal (1 unit)*
€109.99
(exc. VAT)
€135.29
(inc. VAT)
Temporarily out of stock
- Shipping from 28 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €109.99 |
*price indicative
- RS Stock No.:
- 252-1590
- Mfr. Part No.:
- VESTECAPHO3JMXL
- Manufacturer:
- T2S
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | T2S | |
Size | XL | |
Colour | Yellow | |
Clothing Type | Rain Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | Cap Horn | |
Fitting | Ungendered | |
Select all | ||
---|---|---|
Brand T2S | ||
Size XL | ||
Colour Yellow | ||
Clothing Type Rain Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series Cap Horn | ||
Fitting Ungendered | ||
Related links
- T2S Cap Horn Yellow Unisex Hi Vis Jacket, S
- T2S Cap Horn Yellow Unisex Hi Vis Jacket, XXL
- T2S Cap Horn Yellow Unisex Hi Vis Jacket, M
- T2S Cap Horn Yellow Unisex Hi Vis Jacket, 3XL
- T2S Cap Horn Yellow Unisex Hi Vis Jacket, L
- T2S Cap Horn Orange Unisex Hi Vis Jacket, XL
- T2S Cap Horn Yellow Breathable Waterproof Hi Vis Work Trousers XL
- T2S Cap Horn Orange Unisex Hi Vis Jacket, S