Sioen Uk Orange/Navy Unisex Hi Vis Jacket, L
- RS Stock No.:
- 254-7817
- Mfr. Part No.:
- S209A/O/L
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€132.26
(exc. VAT)
€162.68
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €132.26 |
*price indicative
- RS Stock No.:
- 254-7817
- Mfr. Part No.:
- S209A/O/L
- Manufacturer:
- Sioen Uk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen Uk | |
Size | L | |
Colour | Orange/Navy | |
Clothing Type | Parka Jacket | |
Gender | Unisex | |
Hooded | No | |
Fitting | Ungendered | |
Select all | ||
---|---|---|
Brand Sioen Uk | ||
Size L | ||
Colour Orange/Navy | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Hooded No | ||
Fitting Ungendered | ||
Related links
- Sioen Uk Orange/Navy Unisex Hi Vis Jacket, 3XL
- Sioen Uk Orange/Navy Unisex Hi Vis Jacket, XL
- Sioen Uk Orange/Navy Unisex Hi Vis Jacket, XXL
- Sioen Uk Orange/Navy Unisex Hi Vis Jacket, M
- Sioen Uk Orange/Navy Tear Resistant Wear Resistant Hi Vis Trousers
- Sioen Uk Fluorescent Orange Unisex Hi Vis Jacket, L
- Sioen Uk 020VA2PF9 Navy/Yellow Unisex Hi Vis Jacket, L
- Sioen Hedland Orange/Navy Unisex Hi Vis Jacket, L