- RS Stock No.:
- 254-7823
- Mfr. Part No.:
- S4279/XL
- Manufacturer:
- Sioen Uk
Temporarily out of stock - back order for despatch 24-07-2024, delivery within 2 working days
Price Each
€63.68
(exc. VAT)
€78.33
(inc. VAT)
Units | Per unit |
1 + | €63.68 |
- RS Stock No.:
- 254-7823
- Mfr. Part No.:
- S4279/XL
- Manufacturer:
- Sioen Uk
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Sioen Uk Kassel Hi-vis rain jacket Dortmund is made of Flexothane Essential fabric. It will protect you against the wind and the rain. For extra comfort, back ventilation and a sleeve narrowing mechanism are provided. In addition, you can zip differen
Foldaway hood in collar
Zip closure under flap with press studs
2 inset pockets
Sleeve narrowing by press studs
Back ventilation
Different linings/fleeces can be zipped in
Zip closure under flap with press studs
2 inset pockets
Sleeve narrowing by press studs
Back ventilation
Different linings/fleeces can be zipped in
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Fluorescent Orange |
Clothing Type | Rain Jacket |
Gender | Unisex |
Fitting | Ungendered |
Hooded | Yes |