Mascot Workwear 19335-231 Orange/Navy Unisex Hi Vis Winter Jacket, 104 cm
- RS Stock No.:
- 264-7611
- Mfr. Part No.:
- 19335-231-14010L
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€288.78
(exc. VAT)
€355.20
(inc. VAT)
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €288.78 |
*price indicative
- RS Stock No.:
- 264-7611
- Mfr. Part No.:
- 19335-231-14010L
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | 104 cm | |
Colour | Orange/Navy | |
Clothing Type | Winter Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | 19335-231 | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size 104 cm | ||
Colour Orange/Navy | ||
Clothing Type Winter Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series 19335-231 | ||
Related links
- Mascot Workwear 19335-231 Yellow/Navy Unisex Hi Vis Winter Jacket, 104 cm
- Mascot Workwear 19335-231 Orange/Navy Unisex Hi Vis Winter Jacket, 92 cm
- Mascot Workwear 19335-231 Orange/Navy Unisex Hi Vis Winter Jacket, 100 cm
- Mascot Workwear 19335-231 Orange/Navy Unisex Hi Vis Winter Jacket, 112 cm
- Mascot Workwear 19335-231 Orange/Navy Unisex Hi Vis Winter Jacket, 116 cm
- Mascot Workwear 19335-231 Yellow/Navy Unisex Hi Vis Winter Jacket, 112 cm
- Mascot Workwear 19335-231 Yellow/Navy Unisex Hi Vis Winter Jacket, 100 cm
- Mascot Workwear 19335-231 Yellow/Navy Unisex Hi Vis Winter Jacket, 92 cm