T2S BLOUSLGH01 Orange/Navy Unisex Hi Vis Softshell, L
- RS Stock No.:
- 268-1435
- Mfr. Part No.:
- BLOUSLGH01OML
- Manufacturer:
- T2S
Subtotal (1 unit)*
€118.36
(exc. VAT)
€145.58
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €118.36 |
*price indicative
- RS Stock No.:
- 268-1435
- Mfr. Part No.:
- BLOUSLGH01OML
- Manufacturer:
- T2S
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | T2S | |
Size | L | |
Colour | Orange/Navy | |
Clothing Type | Softshell Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | BLOUSLGH01 | |
Fitting | Ergonomic | |
Select all | ||
---|---|---|
Brand T2S | ||
Size L | ||
Colour Orange/Navy | ||
Clothing Type Softshell Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series BLOUSLGH01 | ||
Fitting Ergonomic | ||
Related links
- T2S BLOUSLGH01 Orange/Navy Unisex Hi Vis Softshell, 3XL
- T2S BLOUSLGH01 Orange/Navy Unisex Hi Vis Softshell, XL
- T2S BLOUSLGH01 Orange/Navy Unisex Hi Vis Softshell, M
- T2S BLOUSLGH01 Orange/Navy Unisex Hi Vis Softshell, S
- T2S BLOUSLGH01 Orange/Navy Unisex Hi Vis Softshell, XXL
- T2S BLOUSLGH01 Yellow/Navy Unisex Hi Vis Softshell, L
- T2S BLOUSLGH01 Yellow/Navy Unisex Hi Vis Softshell, 3XL
- T2S BLOUSLGH01 Yellow/Navy Unisex Hi Vis Softshell, XXL