Portwest S428 Yellow Unisex Hi Vis Softshell Jacket, XL
- RS Stock No.:
- 268-2032
- Mfr. Part No.:
- S428YERXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€79.76
(exc. VAT)
€98.10
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €79.76 |
*price indicative
- RS Stock No.:
- 268-2032
- Mfr. Part No.:
- S428YERXL
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | XL | |
Colour | Yellow | |
Clothing Type | Softshell Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | S428 | |
Fitting | Ungendered | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size XL | ||
Colour Yellow | ||
Clothing Type Softshell Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series S428 | ||
Fitting Ungendered | ||
Related links
- Portwest S428 Yellow Unisex Hi Vis Softshell Jacket, L
- Portwest S428 Yellow Unisex Hi Vis Softshell, XL
- Portwest S428 Yellow Unisex Hi Vis Softshell, L
- Helly Hansen Yellow Unisex Hi Vis Softshell Jacket, XL
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, XL
- Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Softshell Jacket, XL
- Portwest S424 Orange Unisex Hi Vis Softshell Jacket, XL