Orbit International GB2FWJR Orange Hi Vis Jacket, XS
- RS Stock No.:
- 270-7228
- Mfr. Part No.:
- GB2FWJR-O-XS
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€189.36
(exc. VAT)
€232.91
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €189.36 |
*price indicative
- RS Stock No.:
- 270-7228
- Mfr. Part No.:
- GB2FWJR-O-XS
- Manufacturer:
- Orbit International
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orbit International | |
Size | XS | |
Colour | Orange | |
Clothing Type | Hi Vis Jacket | |
Series | GB2FWJR | |
Select all | ||
---|---|---|
Brand Orbit International | ||
Size XS | ||
Colour Orange | ||
Clothing Type Hi Vis Jacket | ||
Series GB2FWJR | ||
Related links
- Orbit International GB2FWJR Orange Hi Vis Jacket, 4XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, M
- Orbit International GB2FWJR Orange Hi Vis Jacket, 3XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, XXL
- Orbit International GB2FWJR Orange Hi Vis Jacket, S
- Orbit International GB2FWJR Orange Hi Vis Jacket, L
- Orbit International GB3FWTR Orange Waterproof Hi Vis Trousers 28in Leg Length 31in