Delta Plus EASYVIEW Fluorescent Yellow-Navy Blue Unisex Parka, 3XL
- RS Stock No.:
- 277-9026
- Mfr. Part No.:
- EASYVJM3X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)**
€53.29
(exc. VAT)
€65.55
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €53.29 |
**price indicative
- RS Stock No.:
- 277-9026
- Mfr. Part No.:
- EASYVJM3X
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Delta Plus | |
Size | 3XL | |
Colour | Fluorescent Yellow-Navy Blue | |
Clothing Type | Parka Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | EASYVIEW | |
Fitting | Ungendered | |
Select all | ||
---|---|---|
Manufacturer Delta Plus | ||
Size 3XL | ||
Colour Fluorescent Yellow-Navy Blue | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series EASYVIEW | ||
Fitting Ungendered | ||
Related links
- Delta Plus EASYVIEW Fluorescent Orange-Navy Blue Unisex Parka, 3XL
- Delta Plus EASYVIEW Fluorescent Yellow-Navy Blue Unisex Parka, M
- Delta Plus EASYVIEW Fluorescent Yellow-Navy Blue Unisex Parka, S
- Delta Plus EASYVIEW Fluorescent Yellow-Navy Blue Unisex Parka, L
- Delta Plus EASYVIEW Fluorescent Yellow-Navy Blue Unisex Parka, XXL
- Delta Plus EASYVIEW Fluorescent Yellow-Navy Blue Unisex Parka, XL
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Parka, 3XL
- Delta Plus EASYVIEW Fluorescent Orange-Navy Blue Unisex Parka, M