Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, 5XL
- RS Stock No.:
- 277-9273
- Mfr. Part No.:
- OPTI3JM5X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€119.40
(exc. VAT)
€146.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €119.40 |
*price indicative
- RS Stock No.:
- 277-9273
- Mfr. Part No.:
- OPTI3JM5X
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Size | 5XL | |
Colour | Fluorescent Yellow-Navy Blue | |
Clothing Type | Parka Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | OPTIMUM3 | |
Fitting | Ungendered | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Size 5XL | ||
Colour Fluorescent Yellow-Navy Blue | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series OPTIMUM3 | ||
Fitting Ungendered | ||
Related links
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, 5XL
- Delta Plus OPTIMUM3 Fluorescent Orange-Navy Blue Unisex Hi Vis Parka, 5XL
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, M
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, 4XL
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, S
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, L
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, 3XL
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, XL