Mascot Workwear 19011-449 Yellow/Black Unisex Hi Vis Jacket, S
- RS Stock No.:
- 281-3712
- Mfr. Part No.:
- 19011-449-1709S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€287.57
(exc. VAT)
€353.71
(inc. VAT)
Temporarily out of stock
- Shipping from 06 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €287.57 |
*price indicative
- RS Stock No.:
- 281-3712
- Mfr. Part No.:
- 19011-449-1709S
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | S | |
Colour | Yellow/Black | |
Clothing Type | Outer Shell Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | 19011-449 | |
Fitting | Female | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size S | ||
Colour Yellow/Black | ||
Clothing Type Outer Shell Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series 19011-449 | ||
Fitting Female | ||
Related links
- Mascot Workwear 19045-449 Yellow/Black Unisex Hi Vis Jacket, S
- Mascot Workwear 19011-449 Yellow Unisex Hi Vis Jacket, S
- Mascot Workwear 19011-449 Yellow/Navy Unisex Hi Vis Jacket, S
- Mascot Workwear 19011-449 Orange Unisex Hi Vis Jacket, S
- Mascot Workwear 19011-449 Red Unisex Hi Vis Jacket, S
- Mascot Workwear 19011-449 Orange/Navy Unisex Hi Vis Jacket, S
- Mascot Workwear 19011-449 Yellow/Black Unisex Hi Vis Jacket, XS
- Mascot Workwear 19011-449 Yellow/Black Unisex Hi Vis Jacket, 5XL