Mascot Workwear 19045-449 Yellow/Navy Unisex Hi Vis Jacket, XS
- RS Stock No.:
- 281-3773
- Mfr. Part No.:
- 19045-449-17010XS
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€339.16
(exc. VAT)
€417.17
(inc. VAT)
Temporarily out of stock
- Shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €339.16 |
*price indicative
- RS Stock No.:
- 281-3773
- Mfr. Part No.:
- 19045-449-17010XS
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | XS | |
Colour | Yellow/Navy | |
Clothing Type | Winter Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | 19045-449 | |
Fitting | Female | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size XS | ||
Colour Yellow/Navy | ||
Clothing Type Winter Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series 19045-449 | ||
Fitting Female | ||
Related links
- Mascot Workwear 19011-449 Yellow/Navy Unisex Hi Vis Jacket, XS
- Mascot Workwear 19045-449 Yellow/Navy Unisex Hi Vis Jacket, XL
- Mascot Workwear 19045-449 Orange/Navy Unisex Hi Vis Jacket, XS
- Mascot Workwear 19045-449 Yellow/Navy Unisex Hi Vis Jacket, M
- Mascot Workwear 19045-449 Yellow/Navy Unisex Hi Vis Jacket, S
- Mascot Workwear 19045-449 Yellow/Navy Unisex Hi Vis Jacket, 4XL
- Mascot Workwear 19045-449 Yellow/Navy Unisex Hi Vis Jacket, L
- Mascot Workwear 19045-449 Yellow/Navy Unisex Hi Vis Jacket, XXL