Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, XXL
- RS Stock No.:
- 281-6561
- Mfr. Part No.:
- C466OBK-2XL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€90.15
(exc. VAT)
€110.88
(inc. VAT)
Temporarily out of stock
- Shipping from 13 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €90.15 |
*price indicative
- RS Stock No.:
- 281-6561
- Mfr. Part No.:
- C466OBK-2XL
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | XXL | |
Colour | Black/Orange | |
Clothing Type | Winter Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | C466 | |
Fitting | Regular | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size XXL | ||
Colour Black/Orange | ||
Clothing Type Winter Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series C466 | ||
Fitting Regular | ||
Related links
- Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, S
- Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, 4XL
- Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, 3XL
- Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, M
- Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, L
- Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, XL
- Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, XS
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, XXL