PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 12
- RS Stock No.:
- 287-5868
- Mfr. Part No.:
- P704-R-12
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€112.57
(exc. VAT)
€138.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.57 |
*price indicative
- RS Stock No.:
- 287-5868
- Mfr. Part No.:
- P704-R-12
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Winter Jacket | |
| Size | 12 | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Mesh | |
| Outer Material | 300D Breathable Polyurethane Coated Polyester | |
| Series | P704 | |
| Closure Type | Velcro, Full Length YKK Zip | |
| Resistance Features | EN ISO 20471 Class 3, EN343 Class 4:3 | |
| Standards/Approvals | RAILWAY GROUP STANDARD RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Winter Jacket | ||
Size 12 | ||
Colour Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 100% Polyester Mesh | ||
Outer Material 300D Breathable Polyurethane Coated Polyester | ||
Series P704 | ||
Closure Type Velcro, Full Length YKK Zip | ||
Resistance Features EN ISO 20471 Class 3, EN343 Class 4:3 | ||
Standards/Approvals RAILWAY GROUP STANDARD RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Ladies Mesh Lined Storm Coats is a perfect blend of style and functionality for all weather wear. Each coat features a full length YKK zip concealed by a double Velcro storm flap, ensuring secure closure and protection against the elements. Designed with external bellowed pockets and separate hand warmer pockets. The wrap around adjustable storm cuffs provide a superior fit, enhancing comfort and protection.
Sew on reflective tape
Underarm ventilation
Internal document poachers pocket
Lined arctic hood with draw cord
Related links
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 14
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 20
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 18
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 8
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 10
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 16
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 22
- PULSAR P704 Yellow Women's Hi Vis Winter Jacket, 26
