PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, 5XL
- RS Stock No.:
- 287-5881
- Mfr. Part No.:
- PR496-5XL
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€89.89
(exc. VAT)
€110.56
(inc. VAT)
Temporarily out of stock
- Shipping from 14 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €89.89 |
*price indicative
- RS Stock No.:
- 287-5881
- Mfr. Part No.:
- PR496-5XL
- Manufacturer:
- PULSAR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULSAR | |
Size | 5XL | |
Colour | Orange | |
Clothing Type | Bomber Jacket | |
Gender | Unisex | |
Series | PR496 | |
Fitting | Standard | |
Select all | ||
---|---|---|
Brand PULSAR | ||
Size 5XL | ||
Colour Orange | ||
Clothing Type Bomber Jacket | ||
Gender Unisex | ||
Series PR496 | ||
Fitting Standard | ||
Related links
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, S
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, 6XL
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, XL
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, XXL
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, 4XL
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, M
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, L
- PULSAR PR496 Orange Unisex Hi Vis Bomber Jacket, 3XL