Roots Orange Reusable Hi Vis Overalls, UK54
- RS Stock No.:
- 108-994
- Mfr. Part No.:
- RO28095 UK54
- Manufacturer:
- Roots
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-994
- Mfr. Part No.:
- RO28095 UK54
- Manufacturer:
- Roots
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Roots | |
Size | UK54 | |
Material Properties | Flame Retardant | |
Colour | Orange | |
Style | Coverall | |
Reusable/Disposable | Reusable | |
Select all | ||
---|---|---|
Brand Roots | ||
Size UK54 | ||
Material Properties Flame Retardant | ||
Colour Orange | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||