- RS Stock No.:
- 265-8169
- Mfr. Part No.:
- 024VN2PF9-41S
- Manufacturer:
- Sioen Uk
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€166.07
(exc. VAT)
€204.27
(inc. VAT)
Units | Per unit |
1 + | €166.07 |
- RS Stock No.:
- 265-8169
- Mfr. Part No.:
- 024VN2PF9-41S
- Manufacturer:
- Sioen Uk
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Sioen Uk Hi-vis ECO bib & brace with ARC protection feel light and supple thanks to the breathable fabric with moisture-regulating properties. The double-stitched reflective FR strips increase your visibility and the inherently flame-retardant properties of the fabric protect you from heat and metal splashes. These stylish and comfortable bib and brace are shrink and pilling resistant and have a high wear resistance.
424
Adjustable elasticated waist
Identification label
Front fly with zipper
Knee pockets
Closure by 2 hidden buttons at the sides
Double stitched (2x2) flame retardant reflective striping (70mm)
Identification label
Front fly with zipper
Knee pockets
Closure by 2 hidden buttons at the sides
Double stitched (2x2) flame retardant reflective striping (70mm)
Specifications
Attribute | Value |
---|---|
Size | 41 |
Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof |
Colour | Navy/Yellow |
Style | Bib & Brace |
Reusable/Disposable | Reusable |
Gender | Unisex |
Standards Met | EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1 |