Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 38R
- RS Stock No.:
- 265-8187
- Mfr. Part No.:
- 026VN2PF9-38R
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€300.27
(exc. VAT)
€369.33
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €300.27 |
*price indicative
- RS Stock No.:
- 265-8187
- Mfr. Part No.:
- 026VN2PF9-38R
- Manufacturer:
- Sioen Uk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen Uk | |
Size | 38R | |
Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | |
Colour | Navy/Yellow | |
Style | Coverall Arc Flash | |
Reusable/Disposable | Reusable | |
Gender | Unisex | |
Select all | ||
---|---|---|
Brand Sioen Uk | ||
Size 38R | ||
Material Properties Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | ||
Colour Navy/Yellow | ||
Style Coverall Arc Flash | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Related links
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 38R
- Sioen Uk Navy Reusable Hi Vis Overalls, 38R
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 44T
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 40T
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 40R
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 46R
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 40S
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 44R