Sioen Uk Navy Reusable Hi Vis Overalls, 46S
- RS Stock No.:
- 265-8227
- Mfr. Part No.:
- 031VN2PF9-46S
- Manufacturer:
- Sioen Uk
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-8227
- Mfr. Part No.:
- 031VN2PF9-46S
- Manufacturer:
- Sioen Uk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen Uk | |
Size | 46S | |
Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | |
Colour | Navy | |
Style | Coverall Arc Flash | |
Reusable/Disposable | Reusable | |
Gender | Unisex | |
Select all | ||
---|---|---|
Brand Sioen Uk | ||
Size 46S | ||
Material Properties Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | ||
Colour Navy | ||
Style Coverall Arc Flash | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Related links
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 46S
- Sioen Uk Navy Reusable Hi Vis Overalls, 42R
- Sioen Uk Navy Reusable Hi Vis Overalls, 40T
- Sioen Uk Navy Reusable Hi Vis Overalls, 36T
- Sioen Uk Navy Reusable Hi Vis Overalls, 40S
- Sioen Uk Navy Reusable Hi Vis Overalls, 41T
- Sioen Uk Navy Reusable Hi Vis Overalls, 38R
- Sioen Uk Navy Reusable Hi Vis Overalls, 52R