Sioen Bastogne Yellow Water Repellent Hi Vis Trousers 106 → 117cm
- RS Stock No.:
- 100-672
- Mfr. Part No.:
- 6361A2FE0FY12XL
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€31.90
(exc. VAT)
€39.24
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €31.90 |
*price indicative
- RS Stock No.:
- 100-672
- Mfr. Part No.:
- 6361A2FE0FY12XL
- Manufacturer:
- Sioen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen | |
Colour | Yellow | |
Style | Trousers | |
Material Properties | Water Repellent | |
Series | Bastogne | |
Size | 106 → 117 cm | |
Select all | ||
---|---|---|
Brand Sioen | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Water Repellent | ||
Series Bastogne | ||
Size 106 → 117 cm | ||
Related links
- Sioen Bastogne Orange Water Repellent Hi Vis Trousers 106 → 117cm
- Sioen Bastogne Yellow Water Repellent Hi Vis Trousers 66 → 74cm
- Sioen Bastogne Yellow Water Repellent Hi Vis Trousers 90 → 106cm
- Sioen Bastogne Yellow Water Repellent Hi Vis Trousers 98 → 106cm
- Sioen Bastogne Yellow Water Repellent Hi Vis Trousers 82 → 90cm
- Sioen Bastogne Yellow Water Repellent Hi Vis Trousers 74 → 82cm
- Sioen Bastogne Yellow Water Repellent Hi Vis Trousers 117 → 129cm
- Sioen Bastogne Orange Water Repellent Hi Vis Trousers 82 → 90cm