UPower ROY Yellow Hi-Vis Hi Vis Trousers 90 → 98cm Leg Length 87cm
- RS Stock No.:
- 204-982
- Mfr. Part No.:
- WHL222YF-L
- Manufacturer:
- UPower
Subtotal (1 unit)*
€66.32
(exc. VAT)
€81.57
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €66.32 |
*price indicative
- RS Stock No.:
- 204-982
- Mfr. Part No.:
- WHL222YF-L
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Colour | Yellow | |
Style | Trousers | |
Material Properties | Hi-Vis | |
Leg Length | 87cm | |
Series | ROY | |
Size | 90 → 98 cm | |
Select all | ||
---|---|---|
Brand UPower | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Hi-Vis | ||
Leg Length 87cm | ||
Series ROY | ||
Size 90 → 98 cm | ||
Related links
- UPower ROY Yellow Hi-Vis Hi Vis Trousers 74 → 82cm Leg Length 85cm
- UPower ROY Yellow Hi-Vis Hi Vis Trousers 106 114cm Leg Length 88cm
- UPower ROY Yellow Hi-Vis Hi Vis Trousers 68 → 74cm Leg Length 84cm
- UPower ROY Yellow Hi-Vis Hi Vis Trousers 98 → 106cm Leg Length 88cm
- UPower ROY Yellow Hi-Vis Hi Vis Trousers 122 → 130cm Leg Length 89cm
- UPower ROY Yellow Hi-Vis Hi Vis Trousers 82 → 90cm Leg Length 86cm
- UPower ROY Yellow Hi-Vis Hi Vis Trousers 114 → 122cm Leg Length 88cm
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 90 → 98cm Leg Length 31in