Cepovett Safety 1FLSTPI Black, Orange Hi Vis Fabric Hi Vis Trousers 40in Leg Length 80cm

Subtotal (1 unit)*

€66.27

(exc. VAT)

€81.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.27

*price indicative

RS Stock No.:
206-881
Mfr. Part No.:
LA-1FLSTPI-5-2066-40
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Colour

Black, Orange

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLSTPI

Size

40

Related links