Portwest DX442O Black/Orange Durable Hi Vis Trousers 33in Leg Length 79cm
- RS Stock No.:
- 314-449
- Mfr. Part No.:
- DX442OBR33
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€106.20
(exc. VAT)
€130.63
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €106.20 |
*price indicative
- RS Stock No.:
- 314-449
- Mfr. Part No.:
- DX442OBR33
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Black/Orange | |
Style | Trousers | |
Material Properties | Durable | |
Leg Length | 79cm | |
Series | DX442O | |
Size | 33 in | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Black/Orange | ||
Style Trousers | ||
Material Properties Durable | ||
Leg Length 79cm | ||
Series DX442O | ||
Size 33 in | ||
Related links
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 38in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 34in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 28in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 41in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 40in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 32in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 36in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 42in Leg Length 79cm