Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers 37in

Subtotal (1 unit)*

€120.76

(exc. VAT)

€148.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.76

*price indicative

RS Stock No.:
201-1021
Mfr. Part No.:
77423_269-C54
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Colour

Black/Green/White/Yellow

Style

Overtrouser

Series

Alna

Elasticated Waist

No

Size

37 in

Related links