- RS Stock No.:
- 201-1057
- Mfr. Part No.:
- 77420_269-C44
- Manufacturer:
- Helly Hansen
4 In stock for delivery within 2 working days
Added
Price Each
€96.19
(exc. VAT)
€118.31
(inc. VAT)
Units | Per unit |
1 + | €96.19 |
- RS Stock No.:
- 201-1057
- Mfr. Part No.:
- 77420_269-C44
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen pant EN ISO 20471 Class 1 certified. Durable and comfortable fabric for industrial wash gives excellent value for money.
Thigh pocket with fastener closure
Two back pockets with fastener closure
Ruler pocket
Two back pockets with fastener closure
Ruler pocket
Specifications
Attribute | Value |
---|---|
Colour | Black/Green/White/Yellow |
Waist Size | 30in |
Style | Overtrouser |
Series | Alna |
Elasticated Waist | No |