Login / Register to access your benefits
Recently searched

    Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 80cm Leg Length 80cm

    Subtotal (1 unit)*

    €105.99

    (exc. VAT)

    €130.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€105.99

    *price indicative

    RS Stock No.:
    248-4429
    Mfr. Part No.:
    77512_269-C46
    Manufacturer:
    Helly Hansen
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Helly Hansen

    Colour

    Black/Green/White/Yellow

    Style

    Trousers

    Material Properties

    High Visibility

    Leg Length

    80cm

    Material

    Cotton, Elastane, Polyester

    Fitting

    Ungendered

    Gender

    Unisex

    Series

    Hi Vis

    Size

    80 cm

    Elasticated Waist

    No

    Related links