Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 104cm Leg Length 86cm
- RS Stock No.:
- 248-4435
- Mfr. Part No.:
- 77512_269-C58
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€105.99
(exc. VAT)
€130.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €105.99 |
*price indicative
- RS Stock No.:
- 248-4435
- Mfr. Part No.:
- 77512_269-C58
- Manufacturer:
- Helly Hansen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Helly Hansen | |
Colour | Black/Green/White/Yellow | |
Style | Trousers | |
Material Properties | High Visibility | |
Leg Length | 86cm | |
Material | Cotton, Elastane, Polyester | |
Fitting | Ungendered | |
Gender | Unisex | |
Series | Hi Vis | |
Elasticated Waist | No | |
Size | 104 cm | |
Select all | ||
---|---|---|
Brand Helly Hansen | ||
Colour Black/Green/White/Yellow | ||
Style Trousers | ||
Material Properties High Visibility | ||
Leg Length 86cm | ||
Material Cotton, Elastane, Polyester | ||
Fitting Ungendered | ||
Gender Unisex | ||
Series Hi Vis | ||
Elasticated Waist No | ||
Size 104 cm | ||
Related links
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 104cm Leg Length 86cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 102cm Leg Length 79cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 112cm Leg Length 81cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 106cm Leg Length 80cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 90cm Leg Length 76cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 120cm Leg Length 83cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 120cm Leg Length 88cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 88cm Leg Length 82cm