Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 124cm Leg Length 88cm

Subtotal (1 unit)*

€105.99

(exc. VAT)

€130.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.99

*price indicative

RS Stock No.:
248-4470
Mfr. Part No.:
77512_369-C68
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Colour

Black/Green/White/Yellow

Style

Trousers

Material Properties

High Visibility

Leg Length

88cm

Material

Cotton, Elastane, Polyester

Fitting

Ungendered

Gender

Unisex

Series

Hi Vis

Elasticated Waist

No

Size

124 cm

Related links