Orbit International Orange Hi-Vis, Waterproof Hi Vis Trousers

Subtotal (1 unit)*

€15.59

(exc. VAT)

€19.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship from another location
Units
Per unit
1 +€15.59

*price indicative

RS Stock No.:
260-4000
Mfr. Part No.:
HVTR01-2XL
Manufacturer:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Colour

Orange

Style

Overtrouser

Material Properties

Hi-Vis, Waterproof

Material

100% Polyester

Related links