Leo Workwear CL01-O Orange Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 130 → 138cm Leg Length 29in

Subtotal (1 unit)*

€42.09

(exc. VAT)

€51.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.09

*price indicative

RS Stock No.:
260-4274
Mfr. Part No.:
CL01-O-26R
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Orange

Style

Trousers

Material Properties

Hi-Vis, Stain Resistant, Waterproof

Leg Length

29in

Material

Cotton, Polyester

Fitting

Female

Gender

Women

Series

CL01-O

Size

130 → 138 cm

Related links