Leo Workwear CL01-O Orange Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 74 → 82cm Leg Length 31in
- RS Stock No.:
- 260-4287
- Mfr. Part No.:
- CL01-O-12T
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
€42.09
(exc. VAT)
€51.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €42.09 |
*price indicative
- RS Stock No.:
- 260-4287
- Mfr. Part No.:
- CL01-O-12T
- Manufacturer:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Hi-Vis, Stain Resistant, Waterproof | |
Leg Length | 31in | |
Material | Cotton, Polyester | |
Fitting | Female | |
Gender | Women | |
Series | CL01-O | |
Size | 74 → 82 cm | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Hi-Vis, Stain Resistant, Waterproof | ||
Leg Length 31in | ||
Material Cotton, Polyester | ||
Fitting Female | ||
Gender Women | ||
Series CL01-O | ||
Size 74 → 82 cm | ||
Related links
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 74 → 82cm Leg Length 31in
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers 74 → 82cm Leg Length 29in
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers 74 → 82cm Leg Length 27in
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 74 → 82cm Leg Length 27in
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 74 → 82cm Leg Length 29cm
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers 106 → 114cm Leg Length 31in
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers 68 → 74cm Leg Length 31in
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers 82 → 90cm Leg Length 31in