Leo Workwear CM01-O Orange Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 68 → 82cm Leg Length 29in
- RS Stock No.:
- 260-4332
- Mfr. Part No.:
- CM01O-M
- Manufacturer:
- Leo Workwear
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-4332
- Mfr. Part No.:
- CM01O-M
- Manufacturer:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Hi-Vis, Stain Resistant, Waterproof | |
Leg Length | 29in | |
Material | Cotton, Polyester | |
Fitting | Female | |
Gender | Women | |
Series | CM01-O | |
Size | 68 → 82 cm | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Hi-Vis, Stain Resistant, Waterproof | ||
Leg Length 29in | ||
Material Cotton, Polyester | ||
Fitting Female | ||
Gender Women | ||
Series CM01-O | ||
Size 68 → 82 cm | ||
Related links
- Leo Workwear CM01-O Orange Hi-Vis Waterproof Hi Vis Trousers 68 → 82cm Leg Length 29in
- Leo Workwear CM01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 68 → 82cm Leg Length 29in
- Leo Workwear CM01-O Orange Hi-Vis Waterproof Hi Vis Trousers 82 → 98cm Leg Length 29in
- Leo Workwear CM01-O Orange Hi-Vis Waterproof Hi Vis Trousers 98 → 114cm Leg Length 29in
- Leo Workwear CM01-O Orange Hi-Vis Waterproof Hi Vis Trousers 62 → 68cm Leg Length 29in
- Leo Workwear CM01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 82 → 98cm Leg Length 29in
- Leo Workwear CM01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 62 → 68cm Leg Length 29in
- Leo Workwear CM01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 98 → 114cm Leg Length 29in