Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 74 → 82cm
- RS Stock No.:
- 260-4352
- Mfr. Part No.:
- LL02OR-M
- Manufacturer:
- Leo Workwear
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-4352
- Mfr. Part No.:
- LL02OR-M
- Manufacturer:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Breathable, Hi-Vis | |
Material | Polyester | |
Fitting | Female | |
Gender | Women | |
Series | LL02-O | |
Size | 74 → 82 cm | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Breathable, Hi-Vis | ||
Material Polyester | ||
Fitting Female | ||
Gender Women | ||
Series LL02-O | ||
Size 74 → 82 cm | ||
Related links
- Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers 74 → 82cm
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 68 → 74cm
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 114 → 122cm
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 90 → 98cm
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 130 → 138cm
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 82 → 90cm
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 106 → 114cm
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 62 → 68cm