Portwest S781 Unisex Hi Vis Trouser Yellow

Subtotal (1 unit)*

€103.82

(exc. VAT)

€127.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.82

*price indicative

RS Stock No.:
261-1368
Mfr. Part No.:
S781YERM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow

Product Type

Hi Vis Trouser

Material

Polyester

Gender

Unisex

Series

S781

Elasticated Waist

No

Size

M

Resistance Features

Flame Retardant

Standards/Approvals

No

RoHS Status: Exempt

This Portwest waterproof trouser is ideal for wet conditions where extra warmth is required. Elasticated FR braces keep the trouser in place when bending and stretching while the raised back provides extra warmth and protection.

Flame resistant treated waterproof fabric prevents water penetration

FR cotton lined for added warmth and comfort

Zipped ankles for easy fitting over work boots

Back waist buggy for added protection

Ergonomic quick release buckle

CE certified

UKCA marked

Related links