Mascot Workwear 15979-948 Orange/Navy Breathable, Dust Protection, Lightweight Hi Vis Work Trousers 33in Leg Length 32in

Subtotal (1 unit)*

€80.93

(exc. VAT)

€99.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.93

*price indicative

RS Stock No.:
264-7510
Mfr. Part No.:
15979-948-1401082C48
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Orange/Navy

Style

Trousers

Material Properties

Breathable, Dust Protection, Lightweight

Leg Length

32in

Material

Cotton, Polyester

Gender

Unisex

Series

15979-948

Elasticated Waist

No

Size

33 in

Related links