Mascot Workwear 19590-449 Yellow Breathable, Waterproof Hi Vis Work Trousers 37in
- RS Stock No.:
- 264-7628
- Mfr. Part No.:
- 19590-449-17L
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€126.42
(exc. VAT)
€155.50
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €126.42 |
*price indicative
- RS Stock No.:
- 264-7628
- Mfr. Part No.:
- 19590-449-17L
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Yellow | |
Style | Overtrouser | |
Material Properties | Breathable, Waterproof | |
Material | 100% Polyester | |
Gender | Unisex | |
Series | 19590-449 | |
Elasticated Waist | No | |
Size | 37 in | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Yellow | ||
Style Overtrouser | ||
Material Properties Breathable, Waterproof | ||
Material 100% Polyester | ||
Gender Unisex | ||
Series 19590-449 | ||
Elasticated Waist No | ||
Size 37 in | ||
Related links
- Mascot Workwear 19590-449 Orange Breathable, Waterproof Hi Vis Work Trousers 37in
- Mascot Workwear 19590-449 Yellow Breathable, Waterproof Hi Vis Work Trousers 43in
- Mascot Workwear 19590-449 Yellow Breathable, Waterproof Hi Vis Work Trousers 35in
- Mascot Workwear 19590-449 Yellow Breathable, Waterproof Hi Vis Work Trousers 41in
- Mascot Workwear 19590-449 Yellow Breathable, Waterproof Hi Vis Work Trousers 31in
- Mascot Workwear 19590-449 Orange Breathable, Waterproof Hi Vis Work Trousers 43in
- Mascot Workwear 19590-449 Orange Breathable, Waterproof Hi Vis Work Trousers 41in
- Mascot Workwear 19590-449 Orange Breathable, Waterproof Hi Vis Work Trousers 31in