Login / Register to access your benefits
Recently searched

    Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers 48in

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    RS Stock No.:
    265-8076
    Mfr. Part No.:
    022VN2PF9-48R
    Manufacturer:
    Sioen Uk
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sioen Uk

    Colour

    Navy/Yellow

    Style

    Trousers

    Material Properties

    Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

    Material

    1% AST, 45% TencelTM Lyocell, 54% Modacrylic

    Gender

    Unisex

    Series

    022VN2PF9

    Size

    48 in

    Elasticated Waist

    No

    Related links