Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 98cm Leg Length 82cm
- RS Stock No.:
- 267-6166
- Mfr. Part No.:
- 20859-236-1482C54
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€83.84
(exc. VAT)
€103.12
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €83.84 |
*price indicative
- RS Stock No.:
- 267-6166
- Mfr. Part No.:
- 20859-236-1482C54
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Hi-Vis | |
Leg Length | 82cm | |
Gender | Unisex | |
Series | 20859-236 | |
Size | 98 cm | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Hi-Vis | ||
Leg Length 82cm | ||
Gender Unisex | ||
Series 20859-236 | ||
Size 98 cm | ||
Elasticated Waist No | ||
Related links
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 93cm Leg Length 82cm
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 88cm Leg Length 82cm
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 103cm Leg Length 82cm
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 78cm Leg Length 82cm
- Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 83cm Leg Length 82cm
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers 93cm Leg Length 82cm
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers 83cm Leg Length 82cm
- Mascot Workwear 20859-236 Yellow Hi-Vis Hi Vis Trousers 78cm Leg Length 82cm