Leo Workwear CT01ON Orange/Navy Stain Resistant, Waterproof Hi Vis Trousers 30in Leg Length 79cm

Subtotal (1 unit)*

€36.71

(exc. VAT)

€45.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 999,999,997 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.71

*price indicative

RS Stock No.:
270-6868
Mfr. Part No.:
CT01-O/NV-LEO-40R
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Orange/Navy

Style

Trousers

Material Properties

Stain Resistant, Waterproof

Leg Length

79cm

Series

CT01ON

Size

30 in

Related links