Leo Workwear CT01T Orange Stain Resistant Hi Vis Trousers Leg Length 84cm
- RS Stock No.:
- 270-6877
- Mfr. Part No.:
- CT01-O-56T
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
€33.50
(exc. VAT)
€41.20
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €33.50 |
*price indicative
- RS Stock No.:
- 270-6877
- Mfr. Part No.:
- CT01-O-56T
- Manufacturer:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Stain Resistant | |
Leg Length | 84cm | |
Series | CT01T | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Stain Resistant | ||
Leg Length 84cm | ||
Series CT01T | ||
Related links
- Leo Workwear CT01T Orange Stain Resistant Hi Vis Trousers Leg Length 84cm
- Leo Workwear CT01ON Orange/Navy Stain Resistant, Waterproof Hi Vis Trousers 34in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 32in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 48in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 38in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 50in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 46in Leg Length 84cm
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Trousers 40in Leg Length 84cm