Orbit International GB3FWTR Orange Waterproof Hi Vis Trousers 30 to 32in Leg Length 31in

Subtotal (1 unit)*

€135.40

(exc. VAT)

€166.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.40

*price indicative

RS Stock No.:
270-7232
Mfr. Part No.:
GB3FWTR-O-S
Manufacturer:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Colour

Orange

Style

Trousers

Material Properties

Waterproof

Leg Length

31in

Series

GB3FWTR

Size

30 to 32 in

Related links