PULSAR EVO251 Orange Breathable, Waterproof Hi Vis Trousers 50 to 52in
- RS Stock No.:
- 270-8924
- Mfr. Part No.:
- EVO251-5XL
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€84.83
(exc. VAT)
€104.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €84.83 |
*price indicative
- RS Stock No.:
- 270-8924
- Mfr. Part No.:
- EVO251-5XL
- Manufacturer:
- PULSAR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULSAR | |
Colour | Orange | |
Style | Overtrouser | |
Material Properties | Breathable, Waterproof | |
Series | EVO251 | |
Size | 50 to 52 in | |
Select all | ||
---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Style Overtrouser | ||
Material Properties Breathable, Waterproof | ||
Series EVO251 | ||
Size 50 to 52 in | ||
Related links
- PULSAR EVO251 Orange Breathable, Waterproof Hi Vis Trousers 52 to 55in
- PULSAR EVO251 Orange Breathable, Waterproof Hi Vis Trousers 48 to 50in
- PULSAR EVO251 Orange Breathable, Waterproof Hi Vis Trousers 26 to 29in
- PULSAR P206 Yellow Breathable, Waterproof Hi Vis Trousers 49 to 52in
- PULSAR PR503 Orange Breathable, Waterproof Hi Vis Trousers 30 to 33in
- PULSAR PR503 Orange Breathable, Waterproof Hi Vis Trousers 33 to 36in
- PULSAR PR503 Orange Breathable, Waterproof Hi Vis Trousers 42 to 44in
- PULSAR PR503 Orange Breathable, Waterproof Hi Vis Trousers 36 to 39in